SN74AHCT541PWR | |
---|---|
DigiKey Part Number | 296-1120-2-ND - Tape & Reel (TR) 296-1120-1-ND - Cut Tape (CT) 296-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541PWR |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.97560 | ¥74.39 |
100 | ¥2.37950 | ¥237.95 |
250 | ¥2.20928 | ¥552.32 |
500 | ¥1.86924 | ¥934.62 |
1,000 | ¥1.44444 | ¥1,444.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.31701 | ¥2,634.02 |
6,000 | ¥1.23205 | ¥7,392.30 |
10,000 | ¥1.14709 | ¥11,470.90 |
50,000 | ¥1.06212 | ¥53,106.00 |