SN74LVC14APWR | |
---|---|
DigiKey Part Number | 296-1224-2-ND - Tape & Reel (TR) 296-1224-1-ND - Cut Tape (CT) 296-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.46280 | ¥61.57 |
100 | ¥1.70110 | ¥170.11 |
250 | ¥1.43244 | ¥358.11 |
500 | ¥1.16398 | ¥581.99 |
1,000 | ¥0.89536 | ¥895.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.80584 | ¥1,611.68 |
6,000 | ¥0.76105 | ¥4,566.30 |
10,000 | ¥0.69390 | ¥6,939.00 |
50,000 | ¥0.58198 | ¥29,099.00 |
100,000 | ¥0.57303 | ¥57,303.00 |