SN74LVC32APWR | |
---|---|
DigiKey Part Number | 296-1236-2-ND - Tape & Reel (TR) 296-1236-1-ND - Cut Tape (CT) 296-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32APWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.59800 | ¥64.95 |
100 | ¥1.79460 | ¥179.46 |
250 | ¥1.51116 | ¥377.79 |
500 | ¥1.22792 | ¥613.96 |
1,000 | ¥0.94449 | ¥944.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.82090 | ¥1,641.80 |
6,000 | ¥0.77529 | ¥4,651.74 |
10,000 | ¥0.70688 | ¥7,068.80 |
50,000 | ¥0.59287 | ¥29,643.50 |
100,000 | ¥0.58375 | ¥58,375.00 |