NXP3875YR | |
---|---|
DigiKey Part Number | 1727-NXP3875YRTR-ND - Tape & Reel (TR) 1727-NXP3875YRCT-ND - Cut Tape (CT) 1727-NXP3875YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXP3875YR |
Description | TRANS NPN 50V 0.15A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXP3875YR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.76100 | ¥76.10 |
500 | ¥0.63478 | ¥317.39 |
1,000 | ¥0.44111 | ¥441.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24733 | ¥741.99 |
6,000 | ¥0.22942 | ¥1,376.52 |
9,000 | ¥0.19704 | ¥1,773.36 |