BZT52H-B15,115 | |
---|---|
DigiKey Part Number | 1727-1598-2-ND - Tape & Reel (TR) 1727-1598-1-ND - Cut Tape (CT) 1727-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B15,115 |
Description | DIODE ZENER 15V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57550 | ¥57.55 |
500 | ¥0.48010 | ¥240.05 |
1,000 | ¥0.33356 | ¥333.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28912 | ¥867.36 |
6,000 | ¥0.26819 | ¥1,609.14 |
9,000 | ¥0.22239 | ¥2,001.51 |
30,000 | ¥0.21847 | ¥6,554.10 |
75,000 | ¥0.19623 | ¥14,717.25 |
150,000 | ¥0.17007 | ¥25,510.50 |