15 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160,555 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 200 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
108,415 In Stock 1,254,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 200 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
377,515 In Stock 305,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.54390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
45,356 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1.5 W | 9 Ohms | 500 nA @ 11.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
89,293 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.58568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
36,899 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥0.76736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 3 W | 9 Ohms | 1 µA @ 11.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
142,351 In Stock | 1 : ¥3.69000 Cut Tape (CT) 7,500 : ¥0.62909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
7,800 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 11.5 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
19,420 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥1.83062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 30 Ohms | 50 nA @ 10.5 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
14,378 In Stock 2,500 Factory | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.46600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 3 W | 9 Ohms | 1 µA @ 11.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
731,125 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.12022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
86,679 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 225 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
20,255 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | - | 50 nA @ 11.4 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
10,231 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 350 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
24,736 In Stock 33,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.19121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 300 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
59,810 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
50,460 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.20221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±2% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
18,872 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15448 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 15 V | ±5% | 400 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
10,338 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 225 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
4,814 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.16526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 400 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
199,619 In Stock 570,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
83,846 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 225 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
61,250 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 300 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
43,885 In Stock 155,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.20265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
29,669 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 15 V | ±2% | 500 mW | 30 Ohms | 100 nA @ 11 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |