74LVC14APW,118 | |
---|---|
DigiKey Part Number | 1727-3074-2-ND - Tape & Reel (TR) 1727-3074-1-ND - Cut Tape (CT) 1727-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14APW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC14APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.36300 | ¥23.63 |
25 | ¥2.16280 | ¥54.07 |
100 | ¥1.61010 | ¥161.01 |
250 | ¥1.45916 | ¥364.79 |
500 | ¥1.20768 | ¥603.84 |
1,000 | ¥0.90580 | ¥905.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83030 | ¥2,075.75 |
5,000 | ¥0.77997 | ¥3,899.85 |
12,500 | ¥0.72965 | ¥9,120.62 |
25,000 | ¥0.66926 | ¥16,731.50 |
62,500 | ¥0.64410 | ¥40,256.25 |
125,000 | ¥0.64184 | ¥80,230.00 |