KSZ8061RNBW-TR | |
---|---|
DigiKey Part Number | KSZ8061RNBW-TR-ND - Tape & Reel (TR) KSZ8061RNBW-CT-ND - Cut Tape (CT) KSZ8061RNBW-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8061RNBW-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8061RNBW-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
25 | ¥17.40480 | ¥435.12 |
100 | ¥16.83010 | ¥1,683.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.83010 | ¥16,830.10 |