PL133-27GI-R | |
---|---|
DigiKey Part Number | PL133-27GI-RTR-ND - Tape & Reel (TR) PL133-27GI-RCT-ND - Cut Tape (CT) PL133-27GI-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PL133-27GI-R |
Description | IC CLK BUFFER 1:2 150MHZ 6DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PL133-27GI-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, Sine Wave | |
Output | LVCMOS | |
Frequency - Max | 150 MHz | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x1.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
25 | ¥13.54600 | ¥338.65 |
100 | ¥12.31470 | ¥1,231.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.31471 | ¥36,944.13 |