ADA4895-1ARJZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4895-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4895-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4895-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4895-1ARJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4895-1ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 943V/µs | |
-3db Bandwidth | 236 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 53 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 116 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.18000 | ¥461.80 |
25 | ¥43.65640 | ¥1,091.41 |
100 | ¥37.83570 | ¥3,783.57 |
250 | ¥35.89556 | ¥8,973.89 |
500 | ¥32.20904 | ¥16,104.52 |
1,000 | ¥27.16427 | ¥27,164.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.80607 | ¥77,418.21 |