![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
ADA4895
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ADA4895-1ARJZ-R7 IC OPAMP GP 1 CIRCUIT SOT23-6 | IC OPAMP GP 1 CIRCUIT SOT23-6 | 3,514 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4895-1ARZ IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 964 | Tube | - | |
ADA4895-1ARJZ-R2 IC OPAMP GP 1 CIRCUIT SOT23-6 | IC OPAMP GP 1 CIRCUIT SOT23-6 | 311 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4895-2ARMZ-R7 IC OPAMP VFB 2 CIRCUIT 10MSOP | IC OPAMP VFB 2 CIRCUIT 10MSOP | 3,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ADA4895-2ARMZ IC OPAMP VFB 2 CIRCUIT 10MSOP | IC OPAMP VFB 2 CIRCUIT 10MSOP | 224 | Tube | - | |
ADA4895-1ARZ-RL IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
ADA4895-1ARZ-R7 IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
ADA4895-2ARMZ-RL IC OPAMP VFB 2 CIRCUIT 10MSOP | IC OPAMP VFB 2 CIRCUIT 10MSOP | 0 | Tape & Reel (TR) | - | |
ADA4895-1ARJZ-RL IC OPAMP GP 1 CIRCUIT SOT23-6 | IC OPAMP GP 1 CIRCUIT SOT23-6 | 0 | Tape & Reel (TR) | - |