AD7606BBSTZ | |
---|---|
DigiKey Part Number | 505-AD7606BBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7606BBSTZ |
Description | 8-CH DAS W/16-BIT, BIPOLAR INPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 16 b 800k Parallel, Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7606BBSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 800k | |
Data Interface | Parallel, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 4.75V, 3.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.24000 | ¥344.24 |
10 | ¥321.12700 | ¥3,211.27 |
25 | ¥307.66400 | ¥7,691.60 |
80 | ¥278.81938 | ¥22,305.55 |
230 | ¥269.20483 | ¥61,917.11 |