AD2S1210WDSTZRL7 | |
---|---|
DigiKey Part Number | 505-AD2S1210WDSTZRL7TR-ND - Tape & Reel (TR) 505-AD2S1210WDSTZRL7CT-ND - Cut Tape (CT) 505-AD2S1210WDSTZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD2S1210WDSTZRL7 |
Description | IC R/D CONV 10/12/14/16B 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1210WDSTZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 10, 12, 14, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.03000 | ¥280.03 |
10 | ¥258.29200 | ¥2,582.92 |
25 | ¥246.68160 | ¥6,167.04 |
100 | ¥220.56320 | ¥22,056.32 |
250 | ¥210.40544 | ¥52,601.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥200.24802 | ¥100,124.01 |