OPA564AIDWDR | |
---|---|
DigiKey Part Number | 296-25453-2-ND - Tape & Reel (TR) 296-25453-1-ND - Cut Tape (CT) 296-25453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA564AIDWDR |
Description | IC OPAMP GP 1 CIRCUIT 20HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA564AIDWDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 39mA | |
Current - Output / Channel | 1.5 A | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.46100 | ¥474.61 |
25 | ¥45.24920 | ¥1,131.23 |
100 | ¥39.28970 | ¥3,928.97 |
250 | ¥37.52408 | ¥9,381.02 |
500 | ¥34.21322 | ¥17,106.61 |
1,000 | ¥29.79864 | ¥29,798.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.69495 | ¥57,389.90 |