MAX3077EASA+ | |
---|---|
DigiKey Part Number | MAX3077EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3077EASA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3077EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.83000 | ¥75.83 |
10 | ¥68.48600 | ¥684.86 |
25 | ¥65.30280 | ¥1,632.57 |
100 | ¥56.70140 | ¥5,670.14 |
300 | ¥54.15330 | ¥16,245.99 |
500 | ¥49.37506 | ¥24,687.53 |
1,000 | ¥43.00408 | ¥43,004.08 |