OPA4187IRUMT | |
---|---|
DigiKey Part Number | 296-OPA4187IRUMTTR-ND - Tape & Reel (TR) 296-OPA4187IRUMTCT-ND - Cut Tape (CT) 296-OPA4187IRUMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4187IRUMT |
Description | IC OPAMP ZER-DRIFT 4CIRC 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4187IRUMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥43.77500 | ¥437.75 |
25 | ¥41.38080 | ¥1,034.52 |
100 | ¥35.86370 | ¥3,586.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.91812 | ¥5,979.53 |
500 | ¥22.76168 | ¥11,380.84 |