SN74LVC125ADR | |
---|---|
DigiKey Part Number | 296-8453-2-ND - Tape & Reel (TR) 296-8453-1-ND - Cut Tape (CT) 296-8453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADR |
Description | IC BUF NON-INVERT 3.6V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.55000 | ¥25.50 |
25 | ¥2.33280 | ¥58.32 |
100 | ¥1.73590 | ¥173.59 |
250 | ¥1.57308 | ¥393.27 |
500 | ¥1.30188 | ¥650.94 |
1,000 | ¥0.97645 | ¥976.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89508 | ¥2,237.70 |
5,000 | ¥0.84084 | ¥4,204.20 |
12,500 | ¥0.78659 | ¥9,832.38 |
25,000 | ¥0.72149 | ¥18,037.25 |
62,500 | ¥0.69437 | ¥43,398.12 |
125,000 | ¥0.67138 | ¥83,922.50 |