ADSP-BF537BBCZ-5B | |
---|---|
DigiKey Part Number | 505-ADSP-BF537BBCZ-5B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF537BBCZ-5B |
Description | IC DSP CTLR 16BIT 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF537BBCZ-5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 132kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.32000 | ¥383.32 |
10 | ¥357.61200 | ¥3,576.12 |
25 | ¥342.62640 | ¥8,565.66 |
80 | ¥310.50375 | ¥24,840.30 |
230 | ¥299.79687 | ¥68,953.28 |