TMUX136RSER | |
---|---|
DigiKey Part Number | 296-47397-2-ND - Tape & Reel (TR) 296-47397-1-ND - Cut Tape (CT) 296-47397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX136RSER |
Description | IC SWITCH SPDT X 2 9.5OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 9.5Ohm 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX136RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 9.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 4.8V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 6.1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1.6pF, 1.6pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -37dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.03900 | ¥70.39 |
25 | ¥6.68200 | ¥167.05 |
100 | ¥5.49010 | ¥549.01 |
250 | ¥5.13200 | ¥1,283.00 |
500 | ¥4.53522 | ¥2,267.61 |
1,000 | ¥3.58046 | ¥3,580.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.34177 | ¥10,025.31 |
6,000 | ¥3.17467 | ¥19,048.02 |
15,000 | ¥3.05533 | ¥45,829.95 |