TMUX154ERSWR | |
---|---|
DigiKey Part Number | 296-48348-2-ND - Tape & Reel (TR) 296-48348-1-ND - Cut Tape (CT) 296-48348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX154ERSWR |
Description | IC SWITCH SPDT X 2 10OHM 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX154ERSWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 350mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns | |
-3db Bandwidth | 900MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -97dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.68300 | ¥66.83 |
25 | ¥6.34440 | ¥158.61 |
100 | ¥5.21240 | ¥521.24 |
250 | ¥4.87268 | ¥1,218.17 |
500 | ¥4.30620 | ¥2,153.10 |
1,000 | ¥3.39960 | ¥3,399.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90217 | ¥8,706.51 |
6,000 | ¥2.75706 | ¥16,542.36 |
15,000 | ¥2.65341 | ¥39,801.15 |
30,000 | ¥2.57049 | ¥77,114.70 |