TS5A23157RSER | |
---|---|
DigiKey Part Number | 296-21919-2-ND - Tape & Reel (TR) 296-21919-1-ND - Cut Tape (CT) 296-21919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23157RSER |
Description | IC SWITCH SPDT X 2 10OHM 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.52900 | ¥65.29 |
25 | ¥6.19560 | ¥154.89 |
100 | ¥5.09050 | ¥509.05 |
250 | ¥4.75832 | ¥1,189.58 |
500 | ¥4.20504 | ¥2,102.52 |
1,000 | ¥3.31981 | ¥3,319.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.09847 | ¥9,295.41 |
6,000 | ¥2.94353 | ¥17,661.18 |
15,000 | ¥2.83288 | ¥42,493.20 |
30,000 | ¥2.74435 | ¥82,330.50 |