TMUX1575YCJR | |
---|---|
DigiKey Part Number | 296-TMUX1575YCJRTR-ND - Tape & Reel (TR) 296-TMUX1575YCJRCT-ND - Cut Tape (CT) 296-TMUX1575YCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1575YCJR |
Description | IC SWITCH SPDT X 4 8OHM 16WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 8Ohm 16-WLCSP (1.34x1.34) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1575YCJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 130ns, 60ns | |
-3db Bandwidth | 1.8GHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.34x1.34) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.51000 | ¥85.10 |
25 | ¥8.07960 | ¥201.99 |
100 | ¥6.63520 | ¥663.52 |
250 | ¥6.20284 | ¥1,550.71 |
500 | ¥5.48142 | ¥2,740.71 |
1,000 | ¥4.32746 | ¥4,327.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03896 | ¥12,116.88 |
6,000 | ¥3.83701 | ¥23,022.06 |
15,000 | ¥3.69276 | ¥55,391.40 |