W25Q80EWSNIG | |
---|---|
DigiKey Part Number | W25Q80EWSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80EWSNIG |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q80EWSNIG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.26240 | ¥106.56 |
50 | ¥4.23620 | ¥211.81 |
100 | ¥3.78800 | ¥378.80 |
300 | ¥3.75570 | ¥1,126.71 |
500 | ¥3.70016 | ¥1,850.08 |
1,000 | ¥3.56790 | ¥3,567.90 |
5,000 | ¥3.24972 | ¥16,248.60 |