TMUX1072RUTR | |
---|---|
DigiKey Part Number | 296-50285-2-ND - Tape & Reel (TR) 296-50285-1-ND - Cut Tape (CT) 296-50285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1072RUTR |
Description | IC SWITCH SPDT X 2 18OHM 12UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 18Ohm 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1072RUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 18Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 250µs, 10µs | |
-3db Bandwidth | 1.2GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 185µA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.66040 | ¥291.51 |
100 | ¥9.57830 | ¥957.83 |
250 | ¥8.95316 | ¥2,238.29 |
500 | ¥7.91226 | ¥3,956.13 |
1,000 | ¥6.24652 | ¥6,246.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.83005 | ¥17,490.15 |
6,000 | ¥5.53854 | ¥33,231.24 |
15,000 | ¥5.33033 | ¥79,954.95 |