INA3221AIRGVR | |
---|---|
DigiKey Part Number | 296-INA3221AIRGVRTR-ND - Tape & Reel (TR) 296-INA3221AIRGVRCT-ND - Cut Tape (CT) 296-INA3221AIRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA3221AIRGVR |
Description | IC CURRENT/VOLT MON 0.25% 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA3221AIRGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.25% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.89000 | ¥288.90 |
25 | ¥27.31560 | ¥682.89 |
100 | ¥23.67380 | ¥2,367.38 |
250 | ¥22.46004 | ¥5,615.01 |
500 | ¥20.15326 | ¥10,076.63 |
1,000 | ¥16.99668 | ¥16,996.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.14688 | ¥40,367.20 |
5,000 | ¥15.53985 | ¥77,699.25 |