LDC1612DNTR | |
---|---|
DigiKey Part Number | 296-LDC1612DNTR-ND - Tape & Reel (TR) 296-LDC1612DNCT-ND - Cut Tape (CT) 296-LDC1612DNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1612DNTR |
Description | IC MULTI 28BIT TO DGTL 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b 4.08k I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1612DNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 28 b | |
Sampling Rate (Per Second) | 4.08k | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.09500 | ¥280.95 |
25 | ¥26.56360 | ¥664.09 |
100 | ¥23.02110 | ¥2,302.11 |
250 | ¥21.84036 | ¥5,460.09 |
500 | ¥19.59714 | ¥9,798.57 |
1,000 | ¥16.52775 | ¥16,527.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥15.70136 | ¥70,656.12 |