LDC1614RGHR | |
---|---|
DigiKey Part Number | 296-43033-2-ND - Tape & Reel (TR) 296-43033-1-ND - Cut Tape (CT) 296-43033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1614RGHR |
Description | IC IND TO DGT CONV 28BIT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b I2C 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1614RGHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 4 | |
Resolution (Bits) | 28 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥40.46600 | ¥404.66 |
25 | ¥38.25200 | ¥956.30 |
100 | ¥33.15130 | ¥3,315.13 |
250 | ¥31.45144 | ¥7,862.86 |
500 | ¥28.22114 | ¥14,110.57 |
1,000 | ¥23.80103 | ¥23,801.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥15.41658 | ¥69,374.61 |