LDC1614RGHT | |
---|---|
DigiKey Part Number | 296-38666-2-ND - Tape & Reel (TR) 296-38666-1-ND - Cut Tape (CT) 296-38666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1614RGHT |
Description | IC IND TO DGTL 28BIT 1K 16WQFN |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b 1k I2C 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1614RGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 4 | |
Resolution (Bits) | 28 b | |
Sampling Rate (Per Second) | 1k | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.07000 | ¥54.07 |
10 | ¥48.55000 | ¥485.50 |
25 | ¥45.90320 | ¥1,147.58 |
100 | ¥39.78140 | ¥3,978.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.74168 | ¥9,435.42 |
500 | ¥33.86544 | ¥16,932.72 |
1,250 | ¥28.56123 | ¥35,701.54 |
2,500 | ¥27.13316 | ¥67,832.90 |