BU27006MUC-ZTR | |
---|---|
DigiKey Part Number | 846-BU27006MUC-ZTR-ND - Tape & Reel (TR) 846-BU27006MUC-ZTRCT-ND - Cut Tape (CT) 846-BU27006MUC-ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU27006MUC-ZTR |
Description | DIGITAL 16BIT SERIAL OUTPUT TYPE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 16 b 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | BU27006MUC-ZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 1.7 V ~ 3.6 V | |
Current - Supply (Max) | 310µA @ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-UFQFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.27900 | ¥212.79 |
25 | ¥20.06960 | ¥501.74 |
100 | ¥17.10020 | ¥1,710.02 |
250 | ¥16.05640 | ¥4,014.10 |
500 | ¥14.04928 | ¥7,024.64 |
1,000 | ¥11.64080 | ¥11,640.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.93580 | ¥39,743.20 |