VEML3328 | |
---|---|
DigiKey Part Number | 751-VEML3328TR-ND - Tape & Reel (TR) 751-VEML3328CT-ND - Cut Tape (CT) 751-VEML3328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML3328 |
Description | RGBCIR COLOR SENSOR I2C OPLGA4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 16 b 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEML3328 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 2.6 V ~ 3.6 V | |
Current - Supply (Max) | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥17.15500 | ¥171.55 |
25 | ¥13.91800 | ¥347.95 |
50 | ¥12.94740 | ¥647.37 |
100 | ¥12.30040 | ¥1,230.04 |
500 | ¥10.35840 | ¥5,179.20 |
1,000 | ¥9.71102 | ¥9,711.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.38732 | ¥23,468.30 |
5,000 | ¥9.06362 | ¥45,318.10 |
7,500 | ¥8.90177 | ¥66,763.28 |