ADAF1080BCPZ | |
---|---|
DigiKey Part Number | 505-ADAF1080BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAF1080BCPZ |
Description | 8MT FIELD SENSOR, 100KHZ BW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADAF1080BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±8mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 2.2MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad, CSP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.28000 | ¥77.28 |
10 | ¥61.82100 | ¥618.21 |
25 | ¥57.18240 | ¥1,429.56 |
80 | ¥49.45688 | ¥3,956.55 |
440 | ¥46.36564 | ¥20,400.88 |
945 | ¥43.27461 | ¥40,894.51 |