BH1745NUC-E2 | |
---|---|
DigiKey Part Number | BH1745NUC-E2TR-ND - Tape & Reel (TR) BH1745NUC-E2CT-ND - Cut Tape (CT) BH1745NUC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1745NUC-E2 |
Description | IC COLOR SENSOR DGTL 8WSON |
Customer Reference | |
Detailed Description | Color Sensor Standby 8-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BH1745NUC-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output | I2C | |
Resolution (Bits) | - | |
Features | Standby | |
Voltage - Supply | 2.3 V ~ 3.6 V | |
Current - Supply (Max) | 260µA @ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-UDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥14.74100 | ¥147.41 |
25 | ¥12.28600 | ¥307.15 |
50 | ¥12.01400 | ¥600.70 |
100 | ¥10.92150 | ¥1,092.15 |
500 | ¥9.55638 | ¥4,778.19 |
1,000 | ¥8.46432 | ¥8,464.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.19126 | ¥32,765.04 |