MS226-10S-NS | |
---|---|
DigiKey Part Number | 2333-MS226-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS226-10S-NS |
Description | RF SHIELD 0.673" X 0.890" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.673" (17.10mm) X 0.890" (22.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS226-10S-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.673" (17.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88120 | ¥322.03 |
90 | ¥10.97322 | ¥987.59 |
270 | ¥10.30348 | ¥2,781.94 |
450 | ¥9.01544 | ¥4,056.95 |
990 | ¥7.46999 | ¥7,395.29 |
2,430 | ¥6.95484 | ¥16,900.26 |
4,950 | ¥6.69726 | ¥33,151.44 |