VS4V5BU1QST18R | |
---|---|
DigiKey Part Number | 846-VS4V5BU1QST18RTR-ND - Tape & Reel (TR) 846-VS4V5BU1QST18RCT-ND - Cut Tape (CT) 846-VS4V5BU1QST18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS4V5BU1QST18R |
Description | TVS DIODE 4.5VWM 12VC SMD1006 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount SMD1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29220 | ¥129.22 |
500 | ¥1.05398 | ¥526.99 |
1,000 | ¥0.78190 | ¥781.90 |
2,000 | ¥0.65785 | ¥1,315.70 |
5,000 | ¥0.62894 | ¥3,144.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.54395 | ¥9,791.10 |
36,000 | ¥0.53375 | ¥19,215.00 |
54,000 | ¥0.44196 | ¥23,865.84 |
126,000 | ¥0.43516 | ¥54,830.16 |