LED2001PUR | |
---|---|
DigiKey Part Number | 497-13853-2-ND - Tape & Reel (TR) 497-13853-1-ND - Cut Tape (CT) 497-13853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED2001PUR |
Description | IC LED DRVR RGLTR PWM 4A 8VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 4A 8-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LED2001PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 4A | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥12.01237 | ¥54,055.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50000 | ¥215.00 |
25 | ¥20.32120 | ¥508.03 |
100 | ¥17.61200 | ¥1,761.20 |
250 | ¥16.70896 | ¥4,177.24 |
500 | ¥14.99292 | ¥7,496.46 |
1,000 | ¥12.64462 | ¥12,644.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥20.76300 | ¥207.63 |
25 | ¥19.62480 | ¥490.62 |
100 | ¥17.00830 | ¥1,700.83 |
250 | ¥16.13620 | ¥4,034.05 |
500 | ¥14.47898 | ¥7,239.49 |
1,000 | ¥12.21118 | ¥12,211.18 |