782219600 | |
---|---|
DigiKey Part Number | 732-782219600TR-ND - Tape & Reel (TR) 732-782219600CT-ND - Cut Tape (CT) 732-782219600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782219600 |
Description | WE-CBA SMT EMI SUPPRESSION FERRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 400mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥1.70870 | ¥170.87 |
500 | ¥1.57272 | ¥786.36 |
1,000 | ¥1.41970 | ¥1,419.70 |
5,000 | ¥1.15617 | ¥5,780.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.71410 | ¥10,711.50 |