2033900363 | |
---|---|
DigiKey Part Number | 23-2033900363TR-ND - Tape & Reel (TR) 23-2033900363CT-ND - Cut Tape (CT) 23-2033900363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2033900363 |
Description | 0.175 BTB QUAD ROW PLUG EMBSTP P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.06000 | ¥120.60 |
100 | ¥9.96510 | ¥996.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.65188 | ¥7,325.94 |
1,000 | ¥11.56720 | ¥11,567.20 |
1,500 | ¥11.18165 | ¥16,772.47 |
2,500 | ¥10.79606 | ¥26,990.15 |
5,000 | ¥10.25625 | ¥51,281.25 |