MP3362GJ-Z | |
---|---|
DigiKey Part Number | 1589-MP3362GJ-ZTR-ND - Tape & Reel (TR) 1589-MP3362GJ-ZCT-ND - Cut Tape (CT) 1589-MP3362GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3362GJ-Z |
Description | IC LED DRV RGLTR PWM 4A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3362GJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 4A | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69900 | ¥166.99 |
25 | ¥15.75640 | ¥393.91 |
100 | ¥13.42300 | ¥1,342.30 |
250 | ¥12.60368 | ¥3,150.92 |
500 | ¥11.02824 | ¥5,514.12 |
1,000 | ¥9.13768 | ¥9,137.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.50749 | ¥25,522.47 |
6,000 | ¥8.19240 | ¥49,154.40 |