TPS92200D2DDCR | |
---|---|
DigiKey Part Number | 296-TPS92200D2DDCRTR-ND - Tape & Reel (TR) 296-TPS92200D2DDCRCT-ND - Cut Tape (CT) 296-TPS92200D2DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92200D2DDCR |
Description | IC LED DRV RGLTR PWM SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS92200D2DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.17700 | ¥51.77 |
25 | ¥4.86600 | ¥121.65 |
100 | ¥3.97180 | ¥397.18 |
250 | ¥3.68920 | ¥922.30 |
500 | ¥3.13966 | ¥1,569.83 |
1,000 | ¥2.51168 | ¥2,511.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.27623 | ¥6,828.69 |
6,000 | ¥2.11925 | ¥12,715.50 |
15,000 | ¥2.04077 | ¥30,611.55 |
30,000 | ¥1.96228 | ¥58,868.40 |