ISL8490EIBZ-T | |
---|---|
DigiKey Part Number | 20-ISL8490EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL8490EIBZ-TCT-ND - Cut Tape (CT) 20-ISL8490EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8490EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8490EIBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.88200 | ¥138.82 |
25 | ¥13.09520 | ¥327.38 |
100 | ¥11.15610 | ¥1,115.61 |
250 | ¥10.47520 | ¥2,618.80 |
500 | ¥9.16584 | ¥4,582.92 |
1,000 | ¥7.59448 | ¥7,594.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.07077 | ¥17,676.93 |
5,000 | ¥6.80888 | ¥34,044.40 |
12,500 | ¥6.54700 | ¥81,837.50 |