TLV9002IDDFR | |
---|---|
DigiKey Part Number | 296-TLV9002IDDFRTR-ND - Tape & Reel (TR) 296-TLV9002IDDFRCT-ND - Cut Tape (CT) 296-TLV9002IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9002IDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78640 | ¥278.64 |
250 | ¥2.58708 | ¥646.77 |
500 | ¥2.18906 | ¥1,094.53 |
1,000 | ¥1.69155 | ¥1,691.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54229 | ¥4,626.87 |
6,000 | ¥1.44279 | ¥8,656.74 |
15,000 | ¥1.34329 | ¥20,149.35 |
30,000 | ¥1.27364 | ¥38,209.20 |