LM25180NGUR | |
---|---|
DigiKey Part Number | 296-LM25180NGURTR-ND - Tape & Reel (TR) 296-LM25180NGURCT-ND - Cut Tape (CT) 296-LM25180NGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25180NGUR |
Description | IC REG FLYBACK 1.21V 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 1.21V 1 Output 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25180NGUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | - | |
Frequency - Switching | 12kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.32600 | ¥283.26 |
25 | ¥26.77560 | ¥669.39 |
100 | ¥23.20580 | ¥2,320.58 |
250 | ¥22.01612 | ¥5,504.03 |
500 | ¥19.75478 | ¥9,877.39 |
1,000 | ¥16.66068 | ¥16,660.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥15.82768 | ¥71,224.56 |