BD9F500QUZ-E2 | |
---|---|
DigiKey Part Number | 846-BD9F500QUZ-E2TR-ND - Tape & Reel (TR) 846-BD9F500QUZ-E2CT-ND - Cut Tape (CT) 846-BD9F500QUZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9F500QUZ-E2 |
Description | IC REG BUCK ADJ 5A 16VMMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-XFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9F500QUZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1KHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMMP16LZ3030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥29.53900 | ¥295.39 |
100 | ¥23.89550 | ¥2,389.55 |
500 | ¥21.24058 | ¥10,620.29 |
1,000 | ¥18.18718 | ¥18,187.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.12519 | ¥42,812.97 |