TPS54291PWPR | |
---|---|
DigiKey Part Number | 296-25434-2-ND - Tape & Reel (TR) 296-25434-1-ND - Cut Tape (CT) 296-25434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54291PWPR |
Description | IC REG BUCK ADJ 1.5A DL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A, 2.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54291PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.04000 | ¥40.04 |
10 | ¥35.96900 | ¥359.69 |
25 | ¥34.00160 | ¥850.04 |
100 | ¥29.46780 | ¥2,946.78 |
250 | ¥27.95676 | ¥6,989.19 |
500 | ¥25.08556 | ¥12,542.78 |
1,000 | ¥21.15647 | ¥21,156.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.09866 | ¥40,197.32 |