BD9G101G-TR | |
---|---|
DigiKey Part Number | BD9G101G-TR-ND - Tape & Reel (TR) BD9G101G-CT-ND - Cut Tape (CT) BD9G101G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G101G-TR |
Description | IC REG BUCK ADJ 500MA 6SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | BD9G101G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 29.4V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.59240 | ¥289.81 |
100 | ¥9.87590 | ¥987.59 |
250 | ¥9.27312 | ¥2,318.28 |
500 | ¥8.11390 | ¥4,056.95 |
1,000 | ¥6.72302 | ¥6,723.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.25936 | ¥18,778.08 |
6,000 | ¥6.02753 | ¥36,165.18 |