T55B476M010C0070 | |
---|---|
DigiKey Part Number | 718-2050-2-ND - Tape & Reel (TR) 718-2050-1-ND - Cut Tape (CT) 718-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B476M010C0070 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B476M010C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.35100 | ¥43.51 |
50 | ¥3.66320 | ¥183.16 |
100 | ¥2.98260 | ¥298.26 |
500 | ¥2.48544 | ¥1,242.72 |
1,000 | ¥2.09309 | ¥2,093.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96223 | ¥3,924.46 |
4,000 | ¥1.83142 | ¥7,325.68 |
10,000 | ¥1.76601 | ¥17,660.10 |
14,000 | ¥1.73985 | ¥24,357.90 |