T520B476M010ATE070 | |
---|---|
DigiKey Part Number | 399-4982-2-ND - Tape & Reel (TR) 399-4982-1-ND - Cut Tape (CT) 399-4982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M010ATE070 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M010ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.14100 | ¥61.41 |
50 | ¥5.36920 | ¥268.46 |
100 | ¥4.37500 | ¥437.50 |
500 | ¥3.57980 | ¥1,789.90 |
1,000 | ¥3.08270 | ¥3,082.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.88378 | ¥5,767.56 |
4,000 | ¥2.73463 | ¥10,938.52 |
10,000 | ¥2.63518 | ¥26,351.80 |
14,000 | ¥2.59143 | ¥36,280.02 |