H6062NLT | |
---|---|
DigiKey Part Number | 553-3789-2-ND - Tape & Reel (TR) 553-3789-1-ND - Cut Tape (CT) 553-3789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6062NLT |
Description | XFRMR MODUL GIGABT 1PORT POE 1:1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6062NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥36.68800 | ¥366.88 |
25 | ¥35.72640 | ¥893.16 |
50 | ¥32.83020 | ¥1,641.51 |
100 | ¥30.89840 | ¥3,089.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥29.93263 | ¥8,979.79 |
600 | ¥28.96707 | ¥17,380.24 |
1,500 | ¥28.00148 | ¥42,002.22 |