PLT1M-L0

DigiKey Part Number
298-13798-ND
Manufacturer
Manufacturer Product Number
PLT1M-L0
Description
CBL TIE LOCKING BLACK 18LBS 4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.82" (20.83mm)
Width
0.098" (2.50mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥2.16620¥108.31
100¥1.44350¥144.35
1,250¥1.40345¥1,754.31
5,000¥1.36332¥6,816.60
Manufacturers Standard Package