34130 | |
---|---|
DigiKey Part Number | A27193-ND |
Manufacturer | |
Manufacturer Product Number | 34130 |
Description | CONN INLINE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 34130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.60600 | ¥40.15 |
50 | ¥1.52380 | ¥76.19 |
100 | ¥1.44160 | ¥144.16 |
250 | ¥1.34212 | ¥335.53 |
500 | ¥1.26480 | ¥632.40 |
1,000 | ¥1.19855 | ¥1,198.55 |
3,000 | ¥1.11016 | ¥3,330.48 |